1544551-2
CONNECTOR 5V 6.35
Introducing the 5V 6.35 Connector, a vital component in our NG Power Terminals and Connectors series. Designed for seamless connectivity, this housing is tailored for female terminals with a single row configuration, offering five positions at a pitch of 11.6mm. Crafted from durable PBT GF material meeting UL 94V-0 flammability standards, it ensures reliability in automotive applications. With a temperature range of -40 to 85°C, this connector guarantees optimal performance even in harsh environments. Featuring a 180° cable exit angle, it facilitates efficient wire-to-wire connections. The black housing, measuring 1.193 inches in length, 0.945 inches in height, and 3.624 inches in width, is easy to install without the need for sealant. Its integrated primary locking feature and terminal position assurance enhance security, making it a dependable choice for automotive systems. RoHS compliant and lead-free, this connector upholds environmental standards without sacrificing functionality. Elevate your connectivity with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544551-2 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 11.6 mm, .457 in |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M122 |
Connector System: | Wire to Wire |
Length: | 1.193 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 3.624 in, 92.05 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1544551-2 |
SKU: | AMP1544551-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |