1544603-1
1W 8MM NG1 SEALED CLIP ASSY BLACK
Introducing our NG Power Terminals and Connectors, NG1 series housing designed for female terminals. With a single row configuration and IP67 rating, it ensures reliable connectivity in demanding automotive applications. Constructed from durable PBT material meeting UL 94-HB flammability standards, this housing offers a secure and safe solution. Featuring a polarization feature, it guarantees proper alignment during assembly. Operating at a voltage of 13 V DC and with a wide temperature range of -40 to 100 °C (-40 to 212 °F), it is suitable for various environments. This connector, with a 180° cable exit angle and compact dimensions, is easy to install and space-efficient. The integrated primary locking feature ensures a secure connection, while the sealable design further enhances its performance. Perfect for signal applications, it complies with RoHS standards, offering a sustainable choice for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544603-1 |
Series: | NG Power Terminals and Connectors,NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 13 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 1 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M096 |
Connector System: | Wire to Wire |
Length: | 1.008 in |
Cable Exit Angle: | 180° |
Height: | 1.22 in, 31 mm |
Width: | 1.575 in, 40 mm |
Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1544603-1 |
SKU: | AMP1544603-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |