1544316-2
JOINT ORANGE G3
Enhance your automotive sealing solutions with the Joint Orange G3, a high-performance component specifically designed for optimal performance in NG1 series applications. Featuring a vibrant orange hue, this essential connector accessory boasts a Single Wire Seal (SWS) for secure and reliable connections. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Elevate your connectivity game with this top-tier product from our Automotive Seals & Cavity Plugs range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544316-2 |
Color: | Orange |
Series: | NG1 |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1544316-2 |
Material: | Silicone |
Cavity Diameter: | 10.5 mm / .413 in |
Cable Insulation Diameter: | 4.9 - 5.9 mm / .193 - .232 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Part Alias: | P8010589526 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2016 | P-16-013427 - For following component part number we have built a new tool: 1544316-2,1544316-3. | Download |