1546122-2

Heilind Number:AMP1546122-2
Manufacturer:TE Connectivity
Manufacturer Number:1546122-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EUROSTYLE 2 POS VERT PLUG STCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546122-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Gray
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Body Color:Gray
Entry Angle:Side
Interlock:Without
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546122-2
SKU:AMP1546122-2

Detailed Description

Easily connect power and signal cables with our Eurostyle 2-Position Vertical Plug Stacking Terminal Block. Featuring a durable PA 6/6 housing in a sleek gray finish, this connector is designed for industrial applications, with a 15A amperage rating and a 300V AC voltage. The phosphor bronze contacts ensure reliable conductivity, while the 5.08mm pitch allows for secure wire termination with 12-30 AWG wires. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this terminal block is suitable for various environments. With its side stackable configuration and M3 screw size, it offers easy installation and maintenance. RoHS compliant for environmentally friendly operations, this connector is perfect for your wire to board connection needs. Each package includes 300 units, making it ideal for bulk applications.