1546625-9
9P TERMI-BLOK VERT PLUG,BLACK
Power up your connections with this high-performance stacking plug, designed for optimal amperage of 15A at 300V AC. Crafted with durable PA 6/6 housing in sleek black, it ensures reliable operation in industrial settings with an operating temperature range of -40 to 105°C (-40 to 221°F). Featuring one row of nine contact positions, each made of phosphor bronze with tin plating for efficient power and signal transmission. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), this connector system offers versatile applications in various circuit scenarios. With a pitch of 5mm (.197 in) and M3 screw size for easy installation, it guarantees secure and stable connections every time. RoHS compliant and lead-free, it's an environmentally conscious choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546625-9 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Contact Amperage: | 15 A |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1546625-9 |
SKU: | AMP1546625-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |