1546671-2
2P .437" DR BARRIER,W/WIR CLMP
Easily connect and secure wires with this straight two-contact barrier terminal block in black. Designed for industrial use, it meets UL 94V-0 standards for safety and reliability. With a maximum operating temperature of 120°C and a voltage rating of 300V, it's suitable for a wide range of applications. The thermoplastic housing and brass terminals ensure durability, while the nickel-plated steel screws allow for easy wire termination. Accommodating wire sizes from 22-14 AWG, it offers versatile connectivity. This terminal block is RoHS compliant and suitable for lead-free soldering processes, making it a sustainable and efficient choice for your projects. Packaged in a carton of 200, it's convenient for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546671-2 |
Color: | Black |
Amperage: | 25 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Maximum Operating Temperature: | 120 °C, 248 °F |
Body Orientation: | Straight |
Pitch: | 11.1 mm, .438 in |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 200 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H927 |
Wire Size: | 22 - 14 AWG, .3 - 2 mm² |
Screw Material: | Steel |
Length: | 1.622 in, 41.2 mm |
Screw Plating: | Nickel |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Brass |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1546671-2 |
SKU: | AMP1546671-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |