1551573-5

Heilind Number:AMP1551573-5
Manufacturer:TE Connectivity
Manufacturer Number:1551573-5
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Shield Finger, Loose Piece

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1551573-5
Contact Material:Stainless Steel
Contact Length:.128 in, 3.26 mm
Contact Width:.045 in, 1.15 mm
Package Quantity:5400
Contact Amperage:.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.085 in, 2.15 mm
Scalable:Yes
Spring Finger Type:Preloaded - C-Clip
Side Protected:No
Contact Working Range High:.051 in, 1.3 mm
Contact Working Range Low:.075 in, 1.9 mm
Part Aliases:1551573-5
SKU:AMP1551573-5

Detailed Description

Introducing the Shield Finger, a vital component for signal circuit applications. This loose piece, made of durable stainless steel with gold plating, ensures reliable contact with a contact length of 3.26 mm and width of 1.15 mm. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), it guarantees performance even in challenging conditions. With a contact amperage of 0.5 A, it offers secure connectivity for your board-to-board setups. Preloaded with a C-Clip for added stability, this product, compliant with RoHS regulations, comes in a package of 5400 pieces for your convenience. Trust in its quality for seamless electronic connections.