1551891-1
Cage Assy, Behind Bezel, QSFP28
Enhance your high-speed connectivity with the Cage Assembly, designed for zQSFP+ and QSFP28 applications. This assembly, fitting snugly behind the bezel, features a single port configuration with through-hole press-fit termination for secure mounting on the board. Compliant with UL 94V-0 flammability standards, it ensures safety and reliability in signal transmission. The nickel silver construction, along with tin-plated PCB contacts, guarantees durability and efficient performance. With a tail length of 2.05 mm, it offers seamless integration into standard setups. Packaged in a convenient box and tray, this assembly is perfect for various data and device applications. RoHS compliant and with ECCN classification of EAR99, it meets international quality standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1551891-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Single |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1551891-1 |
SKU: | AMP1551891-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2015 | E-14-018750 (xml) - Product Improvement. Add punctures in cage joint to make cage stronger. | Product Change Notice Download |
12/15/2014 | E-14-017800 (xml) - Product Improvement. Upgrade date code"YYWWD" to 2D Barcode date code that include part number, "YYWWD",and 2D pattern(scanable ), the part include:1888968,2170024,2170023,2110487,2110412,1888631,1551891,2057042,2007456,2007626,2057183,2007625,2143331,2143330. | Product Change Notice Download |