1558670-6

Heilind Number:AMP1558670-6
Manufacturer:TE Connectivity
Manufacturer Number:1558670-6
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GV5L24-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558670-6
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:538 Ω
Coil Voltage:22 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558670-6

Detailed Description

Introducing a high-performance power relay designed for reliable operation in a variety of applications. Featuring a single pole with a 1 Form C contact arrangement, this relay offers seamless switching capabilities. With a coil voltage of 22 VDC and a maximum switching voltage of 480 VAC, it provides efficient power control. The contact material, Silver Tin Oxide (AgSnO), ensures durability and optimal conductivity. Suitable for printed circuit board mounting, it comes with .25 x .032 Quick Connect Terminals for easy installation. Operating in a wide temperature range from -40 to 105 °C, it is ideal for demanding environments. With RoHS compliance, this relay is a sustainable and high-quality solution for your power control needs.