1558670-9

Heilind Number:AMP1558670-9
Manufacturer:TE Connectivity
Manufacturer Number:1558670-9
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV5L24-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558670-9
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:13444 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558670-9

Detailed Description

Introducing the T9GV5L24-110, a high-performance power relay designed for reliable operation in HVAC systems and other industrial applications. With a coil voltage of 110 VDC and a maximum switching voltage of 480 VAC, this relay offers robust performance in demanding environments. Featuring a silver tin oxide contact material and a single pole configuration, it ensures efficient power transmission with minimal signal loss. The .25 x .032 quick connect terminals and printed circuit terminals allow for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. With RoHS compliance and a 1 Form C contact arrangement, this relay is a dependable choice for power management in a variety of settings. Elevate your system's performance with the T9GV5L24-110 power relay.