1558671-2

Heilind Number:AMP1558671-2
Manufacturer:TE Connectivity
Manufacturer Number:1558671-2
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV1L24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558671-2
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558671-2

Detailed Description

Easily control high voltage circuits with this power relay, featuring a 30 A amperage rating and a 9 VDC coil voltage. Designed for printed circuit board mounting, it offers reliable performance with its silver tin oxide contacts. With a single pole, 1 Form A (NO) contact arrangement, and a maximum switching voltage of 480 VAC, it's ideal for HVAC applications. Operating in a wide temperature range from -40 to 105 °C, this RoHS-compliant relay ensures efficient and durable operation. Termination options include .25 x .032 Quick Connect Terminals, making installation a breeze. Trust in this high-quality relay for your power control needs.