| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558671-8 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2560 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558671-8 |
1558671-8
| Heilind Number: | AMP1558671-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558671-8 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GV1L24-48, a high-performance power relay designed for efficient circuit control. With a robust amperage rating of 30A and a coil voltage of 48VDC, this relay offers reliable operation in demanding environments. Featuring a single pole, 1 Form A (NO) contact arrangement, it ensures seamless connectivity in your circuitry. The silver tin oxide (AgSnO) contact material guarantees long-lasting performance, while the wide operating temperature range of -40 to 105°C allows for versatile use. Ideal for HVAC applications and beyond, this RoHS-compliant relay is the perfect solution for your power switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


