1558672-2

Heilind Number:AMP1558672-2
Manufacturer:TE Connectivity
Manufacturer Number:1558672-2
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV2L24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558672-2
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558672-2

Detailed Description

The T9GV2L24-9 is a high-performance power relay designed for reliable operation in HVAC systems and other industrial applications. With a coil voltage of 9 VDC and a maximum switching voltage of 480 VAC, this relay is capable of handling heavy loads with ease. Featuring a contact arrangement of 1 Form B (NC) and a contact material of Silver Tin Oxide (AgSnO), it ensures efficient and durable performance. With a coil resistance of 90 Ω and a contact voltage of 250 VAC, it offers precise control and high voltage handling capabilities. Operating in a wide temperature range from -40 to 105 °C, this relay is suitable for use in harsh environments. With RoHS compliance, you can trust in its environmental responsibility. Its mount type is Printed Circuit Board, with .25 x .032 Quick Connect Terminals and Printed Circuit Terminals for easy installation. Trust in the T9GV2L24-9 for dependable power relay needs.