1558675-4

Heilind Number:AMP1558675-4
Manufacturer:TE Connectivity
Manufacturer Number:1558675-4
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GS5L24-15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558675-4
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:249 Ω
Coil Voltage:15 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558675-4

Detailed Description

Experience reliable and efficient power relay performance with our T9GS5L24-15 model. Designed for seamless integration onto printed circuit boards, this relay boasts a robust contact material of Silver Tin Oxide (AgSnO) for enhanced durability. With a single pole configuration and a coil resistance of 249 Ω, it offers a secure connection with a coil voltage of 15 VDC. Operating at temperatures ranging from -40 to 105 °C, it ensures optimal functionality even in harsh environments. Featuring a contact arrangement of 1 Form C (CO) and RoHS compliance, it meets industry standards for environmental responsibility. Ideal for a variety of applications in HVAC systems and beyond, this relay guarantees high performance with a maximum switching voltage of 480 VAC and contact voltage of 250 VAC. Trust in the quality and functionality of this power relay for your electronic needs.