| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558675-6 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 538 Ω |
| Coil Voltage: | 22 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558675-6 |
1558675-6
| Heilind Number: | AMP1558675-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558675-6 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the T9GS5L24-22, a high-performance power relay designed for efficient and reliable operation. With a 20A amperage capacity and 22VDC coil voltage, this relay is built to handle demanding tasks with ease. Featuring a silver tin oxide contact material and 1 Form C contact arrangement, it ensures secure and efficient connectivity. The .25 x .032 Quick Connect Terminals and Printed Circuit Terminals make installation a breeze, while its RoHS compliance guarantees environmentally friendly usage. Ideal for HVAC and other applications, this power relay is a versatile and essential component for any electronic system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


