1558675-8

Heilind Number:AMP1558675-8
Manufacturer:TE Connectivity
Manufacturer Number:1558675-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T9GS5L24-48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558675-8
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:2560 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558675-8

Detailed Description

Introducing a high-performance power relay, ideal for a variety of applications. With a contact material of Silver Tin Oxide (AgSnO) and a coil voltage of 48 VDC, this relay offers reliable and efficient operation. Featuring a single pole and 1 Form C contact arrangement, it ensures seamless connectivity. The termination type includes .25 x .032 Quick Connect Terminals and Printed Circuit Terminals for easy installation. Operating at a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. With a 20 A amperage and 2560 Ω coil resistance, this relay is designed for robust performance. Compliant with RoHS regulations, it meets environmental standards. Perfect for use in HVAC systems and various other applications, this power relay is a versatile and essential component.