| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558676-6 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 538 Ω |
| Coil Voltage: | 22 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558676-6 |
1558676-6
| Heilind Number: | AMP1558676-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558676-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily control high-voltage circuits with this powerful 30A printed circuit board relay. Featuring a single pole and a coil voltage of 22VDC, it offers reliable performance in a compact design. The silver tin oxide contact material ensures efficient conductivity, while the quick connect terminals make installation a breeze. With a maximum switching voltage of 480VAC and a contact voltage of 250VAC, it's ideal for a wide range of applications. RoHS compliant and designed for durability, this relay is perfect for HVAC systems and other industrial uses. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


