1558677-9

Heilind Number:AMP1558677-9
Manufacturer:TE Connectivity
Manufacturer Number:1558677-9
ECAD Model:
3D Model

Description:

T9GS2L24-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558677-9
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:13444 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558677-9

Detailed Description

Introducing the T9GS2L24-110 Power Relay, designed for high-performance applications in HVAC systems. With a durable construction and RoHS compliance, this relay ensures reliable operation in demanding environments. Boasting a 20A amperage and 110VDC coil voltage, it offers efficient power management. The silver tin oxide contact material, along with a maximum switching voltage of 480VAC, guarantees optimal conductivity and safety. Featuring a single pole and 1 Form B (NC) contact arrangement, this relay is suitable for various circuit control tasks. Its wide operating temperature range of -40 to 105°C makes it ideal for use in both indoor and outdoor settings. Equipped with .25 x .032 Quick Connect Terminals and Printed Circuit Terminals, installation is quick and hassle-free. Trust the T9GS2L24-110 Power Relay for seamless and dependable performance in your HVAC systems.