1565081-6
GRACE INERTIA CONNECTOR 3.5 2P
Meet the GRACE INERTIA CONNECTOR 3.5 2P, a crucial component in the GRACE INERTIA 3.5 series. With CSA and UL certifications, this connector guarantees safety and reliability. Crafted from durable PA 6/6, it ensures longevity in various applications. Featuring a single row design for easy installation, it's ideal for cable mount setups. Using a crimp termination method, it offers secure connectivity at a 3.5mm pitch. Operating at 300V AC, it's suitable for power and signal transmission. With a housing color of black and UL 94V-0 flammability standard, it complies with strict regulations. Each package contains 400 units, making it perfect for bulk projects. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's versatile and resilient. Whether for appliances or industrial use, this connector, part of the Wire to Wire system, is a dependable solution. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity with the GRACE INERTIA CONNECTOR 3.5 2P.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565081-6 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 400 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .375 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565081-6 |
SKU: | AMP1565081-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |