| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586038-8 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 315 |
| Contact Amperage: | 9 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586038-8 |
| SKU: | AMP1586038-8 |
1586038-8
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA-certified board mount header. Designed for vertical mounting, it features a durable nylon housing in a natural color. With a voltage rating of 600 V AC and contact amperage of 9 A, it ensures reliable performance in power applications. The through-hole solder termination method offers secure and easy installation, while the 2-row design with 8 inline positions allows for efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. Meeting UL 94V-0 flammability standards, this header guarantees safety in use. Its Tin-plated contacts ensure optimal conductivity, and the keyed mating alignment with latch retention provides secure connections. Perfect for appliances and other power applications, this header complies with RoHS standards for environmental sustainability. With a package quantity of 315, it is ideal for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586019-8 | ![]() | |
| TE Connectivity 1969612-8 | ![]() | |
| TE Connectivity 1969613-8 | ![]() |


