1586163-1

04P UMML PIN HDR 94VO NDH

Easily connect power components with this Universal MATE-N-LOK housing, designed for efficient board mount installation. Crafted from durable nylon with a white housing color, it offers a single row of four pin contacts for 12A, 600V AC applications. With a pitch of 6.35mm (.25 in) and a vertical mount orientation, it ensures secure connectivity in various setups. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), and meeting UL 94V-0 flammability standards, this connector guarantees safety and reliability. Featuring through-hole solder termination and pre-tin contact plating, it facilitates easy assembly onto PCBs. Ideal for appliances and other power-related circuit applications, this header connector is RoHS compliant, making it an environmentally friendly choice for your projects. With a package quantity of 100, it's suitable for both small-scale and large-scale installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586163-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:4
Housing Color:White
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.27 - 1.77 µm, 50 - 70 µin
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .549 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:4
Contact Layout:Inline
Connector Length:26.67 mm
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.174 in, 4.44 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1586163-1
SKU:AMP1586163-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: