1587826-2

CABLE SEAL, SIZE B, HVA280-2PI

Enhance the security and durability of your automotive connections with this Cable Seal. Designed for Size B applications, this seal is a perfect fit for the HVA280-2PI series. Its vibrant red color ensures visibility and easy identification. Crafted as a Single Wire Seal (SWS), it offers reliable protection for your wiring, meeting RoHS compliance standards for environmental responsibility. A vital component in automotive sealing systems, this accessory guarantees optimal performance in any vehicle application. Trust in its quality, supplied by Automotive Seals & Cavity Plugs. Elevate your connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1587826-2
Color:Red
Series:HVA 280
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP1587826-2
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2022P-22-023657 - Cable seal PN Change. Cable Seal P/N change from 1587826-2/3 to 2404135-2/3
Download