2255142-1

MINI SAHT D1000-2L

Easily achieve professional-grade crimps with our MINI SAHT D1000-2L Straight Action Hand Tool. Designed for precision and efficiency, this portable crimp tool is a must-have for any project that requires secure connections. Its manual operation gives you full control over the crimping process, while the fixed die set ensures consistent results every time. Plus, rest assured knowing that this tool is RoHS compliant, making it safe for both you and the environment. Upgrade your toolkit with the MINI SAHT D1000-2L and experience the difference in your crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2255142-1
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP2255142-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: