1601137-2
151-003-014=WIRE2BLADE,MED,SMZ
Elevate your wire connections with our SIAMEZE Blade Receptacle terminals, designed for seamless integration in your projects. Featuring IDC Standard termination method for easy installation, these receptacles ensure reliable and efficient connectivity. Crafted for optimal performance, they are ideal for a variety of applications. With a focus on quality and compliance, our Magnet Wire Terminals are RoHS certified, meeting stringent environmental standards. Upgrade your wire termination process with these high-quality receptacles, a must-have for any professional or DIY enthusiast.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601137-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Blade Receptacle |
Terminal / Splice Type: | Receptacle |
Product: | Magnet Wire Terminals |
SKU: | AMP1601137-2 |
Plating Material: | Pre-Tin |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 7.87 mm / .3 in |
Magnet Wire Size: | 23 - 15 AWG / .56 - 1.47 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 6.2 mm / .244 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 151-003-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |