Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and secure connections in your electronic projects. With IDC Standard termination method and tab terminals, installation is a breeze, guaranteeing a reliable bond every time. Mating retention barbs ensure a snug fit, while the terminal splice tabs provide added convenience. These high-quality connectors are essential for professionals in the field, offering RoHS compliance for environmentally conscious practices. Upgrade your toolkit with these indispensable components for seamless wiring solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601194-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601194-2
Plating Material: Nickel
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 2.79 mm / .11 in
Mating Tab Thickness: .635 mm / .032 in
Material Thickness: .83 mm / .033 in
Overall Length: 30.35 mm / 1.194 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 15.01 mm / .591 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: