1601262-2
TRIPLE TAB,QUAD,MMD,SMZ
Enhance your wire connectivity with our Triple Tab, Quad, MMD, and SMZ terminals from the SIAMEZE series. Designed for efficient and secure termination, these IDC Standard terminals feature Tab terminal type with mating retention Barbs, ensuring a reliable connection. Perfect for a variety of applications, including push wire terminals, crimp terminals, housings, splices, and lugs, they offer versatility and convenience. Crafted for Magnet Wire applications, these terminals guarantee optimal performance. Rest assured, they comply with RoHS standards, making them environmentally friendly. Upgrade your wire termination processes with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601262-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601262-2 |
Plating Material: | Silver |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.3 mm / .051 in |
Mating Tab Thickness: | .83 mm / .033 in |
Material Thickness: | .838 mm / .033 in |
Overall Length: | 23.1 mm / .909 in |
Magnet Wire Size: | 27.5 AWG / .091 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 10.08 mm / .397 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |