Enhance your electrical connections with the SOLIS 16-14 R M10 Crimp Ring Terminal. Designed for durability and efficiency, this straight orientation terminal features a M10 stud size and accommodates wire sizes ranging from 1 to 2.5 mm² (14-16 AWG). With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in high-heat environments. The closed barrel design offers secure wire attachment, while the ring tongue connector type provides easy installation. Compliant with RoHS standards, this terminal is a sustainable choice for various applications. Ideal for use in automotive, industrial, and residential settings, it is a versatile solution for your wiring needs. Trust in the quality and functionality of the SOLIS 16-14 R M10 Terminal for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160140
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1 - 2.5 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160140
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.768 g
Number of Holes:1
Overall Length:26.5 mm / 1.0433 in
Stud Diameter:10.5 mm / .413 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:4.1 mm / .1614 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support
Part Alias:C70907-000,AMP-0-0160140-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: