Efficiently terminate wires with our FASTIN-FASTON 250 Tab Connectors, offering a secure crimp connection for 18-22 AWG cables. Crafted from durable brass with tin plating, these straight orientation connectors ensure reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). With a 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness, they accommodate various wire sizes. The open barrel design allows for easy wire insertion, accepting insulation diameters from 2.2 to 3.3mm (.087-.126 in). Designed for quick disconnect applications, these RoHS-compliant terminals meet high industry standards. Perfect for use in a wide range of electronic and electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160691-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.1 in, 28 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .126 in, 2.2 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP160691-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
CSA Certified:Yes
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:.055 in
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:CU3065-000,AMPS-0-0160691-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: