Enhance your connection capabilities with these FF 110 Tab 0.5-1.5mm2 PTPBR terminals from the FASTIN-FASTON 110 series. Crafted from durable phosphor bronze with pre-tin plating, they ensure reliable conductivity. Designed for 15-20 AWG wires, the straight orientation and F-Crimp feature make for easy installation. With an operating temperature range of -40 to 110°C, they are suitable for various environments. Their compatibility with .11in tab width and .81mm tab thickness guarantees a secure fit. Perfect for applications requiring a dependable and efficient terminal solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160762-2
Series: FASTIN-FASTON 110
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Overall Length: 22 mm, .866 in
Material: Phosphor Bronze
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .118 in, 2.31 - 3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160762-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .055 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable
Part Alias: 0-0160762-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: