2150603-2
OCEAN_2.0_Applicator-E-090F130FA
Enhance your production processes with the OCEAN 2.0 Applicator, a cutting-edge tool designed for precision and efficiency. This innovative device, part of our extensive range of applicators, boasts a Terminator Type feature with options for both 30mm (1.12") and 40mm (1.62") stroke terminators, meeting diverse application requirements with ease. Powered by a pneumatic feed type, it guarantees smooth and consistent operation, making it a valuable asset in any workspace. With ROHS compliance and a durable construction, the OCEAN 2.0 Applicator not only delivers superior performance but also adheres to environmental standards. Explore our Products, Connectors, and Tools categories to discover more essential solutions for your industrial needs. Elevate your workflow with this essential tool, enhancing productivity and precision in every task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150603-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150603-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |