| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160762-4 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 22 mm, .866 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .118 in, 2.31 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP160762-4 |
160762-4
Specifications
Detailed Description
Easily connect wires with our FF 110 TAB 0.5-1.5MM2 PTPBR terminal, part of the FASTIN-FASTON 110 series. Constructed with durable brass and pre-tin plating, it ensures reliable conductivity. The straight orientation and open barrel design allow for straightforward installation, while accommodating wire sizes ranging from 15 to 20 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of environments. Plus, its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in crimping applications, this tab terminal is a versatile and essential component for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150603-2 | ![]() | |
| TE Connectivity 7-2150603-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60434-1 | ![]() |


