160923-2
FF 110 TAB 24-20 AWG .016 PTPB
Efficiently terminate wires with our FF 110 TAB 24-20 AWG .016 PTPB terminals from the FASTIN-FASTON 110 series. Designed for 20-24 AWG wires, these straight orientation brass connectors ensure secure crimps with their pre-tinned plating. With an overall length of 22mm, they accommodate tabs up to 2.8mm wide and .81mm thick, making them versatile for various applications. Operating in temperatures ranging from -40 to 110°C, these RoHS-compliant terminals are ideal for diverse connectivity needs. Trusted Quick Disconnects suppliers, our tab terminals offer reliable performance in crimping tasks, ensuring efficient wire connections every time. Upgrade your crimping arsenal with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160923-2 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 22 mm, .866 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .039 - .062 in, 1 - 1.6 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP160923-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |