1614959-9

CPF0805 1M2 0.1% 25PPM 1K RL

Enhance circuit performance with our CPF0805 precision resistor, designed for ultra-accurate resistance of 1.2 MΩ with a tight tolerance of 0.1%. Crafted with thin film technology, it guarantees reliability and stability, even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is ideal for space-constrained designs. RoHS compliant and featuring solder termination, it ensures easy and environmentally friendly installation. Trust in its quality for consistent and precise performance in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614959-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.2 MΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1614959-9
series:Neohm CPF
Number of Resistors:1
Resistance Range:1MΩ - 1GΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1614959-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: