1618406-1
LEV200B5ANF=Contactor, SPST-NC
Elevate your power control systems with the LEV200B5ANF Contactor from the Kilovac LEV200 series. This high-performance component features a SPST-NC contact arrangement with copper contact material, ensuring reliable conductivity. With a maximum voltage rating of 500 VDC and a contact current rating of 500 A, it is suitable for demanding applications. The side mount design and stud terminals make installation easy, while the 24 VDC coil voltage with a low resistance of 38.6 Ω guarantees efficient operation. RoHS compliant for environmental responsibility, this contactor is a dependable choice for high voltage relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1618406-1 |
Series: | Kilovac LEV200 |
Mount Type: | Side Mount |
Contact Material: | Copper |
Maximum Voltage: | 500 VDC |
Coil Resistance: | 38.6 Ω |
Coil Voltage: | 24 VDC |
Termination Type: | Stud Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NC |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP1618406-1 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Contactor |
Relay Type: | High Voltage |
Supplier Product: | High Voltage Relays |
Part Alias: | LEV200B5ANF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |