8-1618401-9
LEV200L5ANF=Contactor, SPST-NO w/aux
Elevate your high-voltage applications with the LEV200L5ANF Contactor from the Kilovac LEV200 series. This SPST-NO contactor, featuring copper contact material, ensures reliable performance with a maximum voltage rating of 500 VDC. With a contact current rating of 500 A, it's designed for heavy-duty use. The coil operates at 24 VDC with a resistance of 40 Ω, and it's equipped with flying leads for easy installation. Meeting RoHS compliance, this contactor guarantees both efficiency and environmental responsibility. Whether for industrial or automotive needs, its side-mount design and stud terminals make it a versatile solution for your power control requirements. No auxiliary contacts included.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1618401-9 |
Series: | Kilovac LEV200 |
Mount Type: | Side Mount |
Contact Material: | Copper |
Maximum Voltage: | 500 VDC |
Coil Resistance: | 40 Ω |
Coil Voltage: | 24 VDC |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO-DM |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
SKU: | AMP8-1618401-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Contactor |
Supplier Product: | High Voltage Relays |
Part Alias: | 8-1618401-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |