5-1618388-9
LEV200A6NAF=RELAY, SPST-NO
Elevate your power control with the Kilovac LEV200 series relay, designed for high-performance applications. This SPST-NO relay features a robust copper contact material, ensuring reliable conductivity. With a maximum voltage rating of 500 VDC and a contact current rating of 500 A, it's ideal for handling heavy loads with ease. The side mount configuration offers versatile installation options, while the coil resistance of 145 Ω and coil voltage of 48 VDC provide efficient operation. Perfect for demanding environments, this relay is RoHS compliant, meeting strict environmental standards. Experience the power of precise control with the Kilovac LEV200 relay.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618388-9 |
Series: | Kilovac LEV200 |
Mount Type: | Side Mount |
Contact Material: | Copper |
Maximum Voltage: | 500 VDC |
Coil Resistance: | 145 Ω |
Coil Voltage: | 48 VDC |
Auxiliary Contacts: | Without |
Contact Current Rating: | 500 A |
Contact Arrangement: | 1 Form X, SPST-NO-DM |
Coil Termination: | Flying Leads |
Power Termination: | Stud Terminals |
Part Aliases: | LEV200A6NAF |
SKU: | AMP5-1618388-9 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 12 - 900 kVDC |
High Voltage Relay Contact Switching Voltage (Max): | 900 |
Product Type: | Contactor |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618388-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |