2-1618389-9

LEV200ALANA= RELAY 110VDC SPST-NO

Enhance your electrical system with the powerful LEV200ALANA= Relay. This SPST-NO relay, part of the Kilovac LEV200 series, is designed for high-voltage applications with a maximum rating of 500 VDC and a robust contact current rating of 500 A. Crafted with copper contact material, it ensures reliable conductivity. Operating at a coil voltage of 110 VDC and a coil resistance of 1008.3 Ω, this relay guarantees efficient performance. Featuring a 1 Form X contact arrangement, it offers a single-pole, single-throw normally open configuration. With bottom mounting, flying leads for coil termination, and stud terminals for power termination, installation is convenient. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component for industrial, automotive, and aerospace applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1618389-9
Series: Kilovac LEV200
Mount Type: Bottom
Contact Material: Copper
Maximum Voltage: 500 VDC
Coil Resistance: 1008.3 Ω
Coil Voltage: 110 VDC
Auxiliary Contacts: Without
Contact Current Rating: 500 A
Contact Arrangement: 1 Form X, SPST-NO-DM
Coil Termination: Flying Leads
Power Termination: Stud Terminals
SKU: AMP2-1618389-9
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 12 - 900 kVDC
High Voltage Relay Contact Switching Voltage (Max): 900
Product Type: Contactor
Supplier Product: High Voltage Relays
Part Alias: 2-1618389-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: