1622820-1
3520 100K 5%
Enhance your circuitry with this high-quality Surface Mount Power Resistor. Featuring a power rating of 1 W and a resistance of 100 KΩ, it ensures efficient performance in a compact 6.4 x 3.2 x 0.6 mm package. The Thick Film element guarantees durability, while a 5% tolerance and RoHS compliance underline its reliability and environmental responsibility. With Solder termination and a rated voltage of 200 V, this resistor is ideal for a range of applications. Upgrade your project with this essential component for precision and power in every circuit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1622820-1 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | 100 KΩ |
Rated Voltage: | 200 V |
Mounting Style: | Surface Mount |
Dimensions: | 6.4 x 3.2 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1622820-1 |
series: | CGS 3520 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3520100KJTJIT,1622820-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |