770849-3
03P SL156 HSG W/LCK RMP & TABS
Experience seamless connectivity with our SL-156 series Nylon - GF Housing Connector. Designed for optimal performance, this receptacle connector features a natural color and a housing made of high-quality materials, ensuring durability and reliability. With 3 contacts in a single row, it offers a convenient solution for your power and signal circuit applications. The connector, with a 3.96mm pitch, is suitable for cable mount (free-hanging) installations using a crimp termination method. Operating at temperatures ranging from -55 to 105°C, it guarantees stable operation even in harsh environments. UL 94V-0 compliant and RoHS certified, it meets international quality standards, making it ideal for use in various appliances. Each package contains 500 units, providing ample supply for your connectivity needs. Upgrade your connections with this efficient and versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770849-3 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | .25 |
Overall Length: | .465 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .25 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | .465 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770849-3 |
SKU: | AMP770849-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 |
Download |
04/26/2013 | REMOVE ALTERNATE PLASTIC FROM PRODUCTION DRAWING. | Download |
07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download |
06/14/2012 | Change housing from solid color to white with color stripe | Download |