| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625886-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 330 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1625886-2 |
1625886-2
| Heilind Number: | AMP1625886-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625886-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality through-hole resistor. With a power rating of 1 W and a resistance of 330 KΩ, it offers reliable performance in a wide operating temperature range from -55 to 235 °C. The axial leaded design and tinned copper terminals ensure easy installation and secure connections. Made of metal oxide film with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor provides stable and precise resistance values. Its compact dimensions of 5 x 12 mm make it suitable for various applications. Trust in the durability and performance of this RoHS-compliant component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


