163007
FF 250 REC HSG 8P NYLON CLEAR
Enhance your electrical connections with our FF 250 REC HSG 8P Nylon Clear Terminal Housing. Crafted from durable Polyamide, this housing ensures secure and reliable performance. With a straight orientation and receptacle terminal type, it's perfect for accommodating up to 8 connections with a pitch of .358 inches (9.1mm). The natural housing color blends seamlessly into any setup, while its RoHS compliance guarantees environmental responsibility. Suitable for cable mount applications, this housing is a must-have for any crimp terminal project. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163007 |
Housing Material: | Polyamide |
Pitch: | .358 in, 9.1 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 8 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP163007 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24.1 mm / .95 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |