770377-1
UMNL II KEYING PLUG
Enhance the security and efficiency of your Universal MATE-N-LOK connections with the UMNL II Keying Plug. This essential accessory ensures proper alignment and prevents mismating, guaranteeing optimal performance in appliances and other applications. Compliant with UL 94V-0 material flammability standards, it offers reliable protection and durability. Operating flawlessly in a wide temperature range from -55 to 120°C (-67 to 248°F), this keying plug is a vital component for maintaining the integrity of your connectors. Trust in its quality and functionality for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770377-1 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Keying Plug |
Package Quantity: | 1 |
GPL: | 236 |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
GPL Description: | Appliances |
Product Code: | 1408 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | CL3853-000,AMP-0-0770377-1,0-0770377-1;770377-1 |
SKU: | AMP770377-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |