Enhance signal connectivity with our AMP Type III+ Contact, designed for reliable performance in industrial settings. This crimp termination method ensures secure attachment to wires and cables, accommodating 16-18 AWG contact sizes. The brass construction with tin plating guarantees durability and efficient signal transmission. With a package quantity of 5000 on a convenient reel, these contacts are ideal for high-volume applications. RoHS compliant and suitable for wire insulation diameters of 2-2.5mm, they meet rigorous quality and environmental standards. Trust in the blue-coded AMP Type III+ Contact for your power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 163081-1
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Wire Type:Regular Wire
Package Quantity:5000
Termination Type:Crimp
GPL:230
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:16 - 18 AWG, .75 - 1.5 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Accepts Wire Insulation Diameter:.078 - .098 in, 2 - 2.5 mm
Test Current:13 A
Color Code:Blue
Contact Product Type:Contact
Part Aliases:163081-1
SKU:AMP163081-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: