163087-8
062 SOC.ASS. TYP3+
Introducing our AMP Type III+ Contact, a reliable solution for your signal circuit applications. This contact features a durable brass construction with gold plating on the mating area, ensuring optimal conductivity and corrosion resistance. Designed for crimp termination onto regular wire with sizes ranging from 20-24 AWG, it accepts insulation diameters of 1.1-1.8mm. With a contact size of 16 and a socket type, it guarantees a secure connection. Each package contains 5000 pieces, conveniently packed on a reel for easy storage and handling. RoHS compliant and suitable for industrial use, this contact is essential for wire and cable termination in various electronic devices. Trust in its quality and performance for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 163087-8 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .045 - .07 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in |
Part Aliases: | 163087-8 |
SKU: | AMP163087-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |