350780-1

04P UMNL CAP HSG

Part Aliases: TE Connectivity 650-1096-01,D58278-000,403808173,AMP-0-0350780-1  
The Universal MATE-N-LOK Panel Mount Connector is a reliable solution for power and signal applications. With CSA and UL certifications, it guarantees safety and quality. The housing, made of durable nylon with a UL 94V-0 flammability rating, ensures robust performance. Featuring 4 inline pin contacts, it offers secure connectivity for wires and cables. Its 6.35mm pitch and 600V AC voltage rating make it suitable for various industrial settings. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is highly versatile. The natural housing color, compact dimensions, and panel mounting with patch and tabs, make it easy to integrate into equipment. Additionally, its compliance with ROHS regulations and VDE testing further highlight its reliability. Perfect for appliances and machinery, this connector is an essential component for efficient power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350780-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:4
Housing Color:Natural
GPL:236
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:1.08 in
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector Length:1.05 in
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.3 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:650-1096-01,D58278-000,403808173,AMP-0-0350780-1 350780-1
SKU:AMP350780-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/15/2021PCN-21-102456 - Additional resin option. Delivery improvement. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part.Download
06/23/2020E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements.Download