Enhance signal connectivity with our AMP Type III+ Socket Contact, featuring a durable brass construction with tin plating for industrial applications. This contact, designed for crimp termination on regular wire, ensures reliable performance with wire sizes ranging from .12 to .24 mm² (24-26 AWG). With a contact mating area plated in tin and acceptance of wire insulation diameters from .035 to .055 inches (.89-1.4 mm), it guarantees secure connections. Operating at a test current of 13A, this contact is RoHS compliant, meeting environmental standards. With a package quantity of 5000 on a reel, it's ideal for high-volume assembly in various circuit applications. Terminating to wire and cable, it's an essential component in power connector systems. Upgrade your connectivity solutions with this high-quality contact.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 163091-9
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Wire Type: Regular Wire
Package Quantity: 5000
Termination Type: Crimp
GPL: 230
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Termination Plating: Tin
ECCN: EAR99
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 163091-9
SKU: AMP163091-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: