Enhance the connectivity of your industrial applications with our AMP Type III+ Pin Contact. Crafted from durable Copper Alloy, this contact ensures reliable power transmission at 600V AC and DC. Suitable for 16-gauge wire, it features a secure crimp termination for easy installation. With a tin-lead plating in the mating area and on the contact termination, it guarantees efficient conductivity. VDE tested and RoHS compliant, this contact is designed for versatility and performance in a wide operating temperature range from -55 to 105°C. Each package contains 200 pieces, making it a convenient choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 164162-1
Series: AMP Type III+
Contact Material: Copper Alloy
Voltage: 600 V AC, 600 V DC
Contact Size: 16
Contact Type: Pin
Wire Type: Regular Wire
Package Quantity: 200
Termination Type: Crimp
GPL: 230
Packaging: Bag, Loose Piece
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5023
Wire Size: .12 - .24 mm², 24 - 26 AWG
Contact Termination Plating: Tin-Lead
Accepts Wire Insulation Diameter: .035 - .055 in, .89 - 1.4 mm
Test Current: 13 A
VDE Tested: Yes
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 164162-1
SKU: AMP164162-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: