1648387-1
708-77-01109=SA CONTACT,SKT
Enhance your power connectivity with our ELCON Drawer Contact for Board Mounting. Engineered for high performance, this Contact features a Socket design with Copper Alloy construction and Gold plating, ensuring reliable conductivity. With a contact size of 12 and amperage rating of 35A, it's perfect for robust power applications. PCB termination makes installation a breeze, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees durability. Compliant with RoHS standards, this Contact is a dependable choice for your power connector needs. Each package contains 500 pieces, ideal for large-scale projects. Elevate your power connectivity with the ELCON Drawer Contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1648387-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Board Mount, Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Size: | 12 |
Contact Type: | Socket |
Package Quantity: | 500 |
Contact Amperage: | 35 A |
Termination Type: | PCB (Standard) |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 10 µin, .25 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Product Code: | H848 |
Wire Size: | 12 - 14 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Gold |
Crimp Area Plating Finish: | Gold |
Crimp Area Plating Thickness: | 10 µin, .25 µm |
Contact Product Type: | Contact |
Part Aliases: | 708-77-01109;1648387-1 |
SKU: | AMP1648387-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |