1658525-9

622-2053LF, PCB IDC, LEAD FREE

Elevate your connectivity with our 20-contact IDC ribbon cable connector. Designed for seamless integration on a printed circuit board, this board-mount connector features through-hole solder termination for secure and reliable performance. With a pitch of 2.54 mm and a vertical mount orientation, it ensures efficient signal transmission in a range of applications. The housing, in a striking blue color, not only adds a pop of style but also provides durability. Operating at temperatures from -55 to 125°C (-67 to 257°F), it is built to withstand harsh environments. Ideal for data and device connections, this connector is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your setup with this essential component for wire-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658525-9
Gender:Plug
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Plating:Tin
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Contact Amperage:1 A
Number of Positions:20
Housing Color:Blue
Mount Orientation:Vertical
GPL:034
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E105
Connector System:Wire to Board
Connector Product Type:Connector
Header Type:Shrouded
Mating Connector Lock:Without
Part Aliases:1658525-9
SKU:AMP1658525-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: