| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658527-7 |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1658527-7 |
| SKU: | AMP1658527-7 |
1658527-7
Specifications
Detailed Description
Enhance connectivity with our 16-contact, 2-row IDC Ribbon Cable Connector. Designed for efficient signal transmission, this receptacle features insulation displacement crimp termination for secure attachment to cable mounts. With a pitch of 2.54mm and row spacing of .1 inch, it ensures precise alignment. The housing, in a striking blue color, offers durability and easy identification. Gold plating in the mating area ensures reliable conductivity, even in demanding operating conditions with a temperature range of -55 to 125°C. Compliant with RoHS standards, this connector is ideal for various circuit applications, guaranteeing optimal performance in data and device connectivity. Whether for industrial or commercial use, trust in our Wire to Board Connector to streamline your connections seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103682-4 | 05 MTE PANEL MOUNT SR | ![]() |
| TE Connectivity 1658527-4 | 622-1041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 35787 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 66507-3 | 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


